MFR Recommended
Similar

HF50ACB321611-T | |
|---|---|
DigiKey Part Number | 445-6170-2-ND - Tape & Reel (TR) 445-6170-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HF50ACB321611-T |
Description | FERRITE BEAD 31 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF50ACB321611-T Models |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608S400ATA00 | TDK | 23 533 | 445-MMZ1608S400ATA00CT-ND | € 0,07000 | MFR Recommended |
| ILB1206ER310V | Vishay Dale | 7 046 | 541-2284-1-ND | € 0,13000 | Similar |



