HF2024-242Y1R7-T01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 385
Unit Price: € 1,81000
Datasheet

Similar


KEMET
In Stock: 245
Unit Price: € 1,47000
Datasheet
Image for HF2024-242Y1R7-T01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF2024-242Y1R7-T01

DigiKey Part Number
HF2024-242Y1R7T01-ND
Manufacturer
Manufacturer Product Number
HF2024-242Y1R7-T01
Description
CMC 1.7A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.7A DCR 180mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.7A
Manufacturer
TDK
DC Resistance (DCR) (Max)
180mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.886" L x 0.709" W (22.50mm x 18.00mm)
Filter Type
Power Line
Height (Max)
0.945" (24.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82731M2182A030TDK385495-2762-ND€ 1,81000Similar
SS11VL-17024KEMET245399-10546-ND€ 1,47000Similar
Obsolete
This product is no longer manufactured. View Substitutes