Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK26X7R2J223KN006 | |
|---|---|
DigiKey Part Number | FK26X7R2J223KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26X7R2J223KN006 |
Description | CAP CER 0.022UF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2J223KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2J223JNT06 | TDK | 0 | 445-173287-1-ND | € 1,28000 | Similar |
| FA26X7R2J223KNU00 | TDK | 2 231 | 445-181168-ND | € 0,51000 | Parametric Equivalent |
| FA26X7R2J223KNU06 | TDK | 9 591 | 445-180696-1-ND | € 0,53000 | Parametric Equivalent |
| FG26X7R2J223KNT00 | TDK | 469 | 445-FG26X7R2J223KNT00-ND | € 0,42000 | Parametric Equivalent |
| FG26X7R2J223KNT06 | TDK | 9 565 | 445-173455-1-ND | € 0,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13508 | € 270,16 |
| Unit Price without VAT: | € 0,13508 |
|---|---|
| Unit Price with VAT: | € 0,16480 |







