
FK22X5R1C336MN000 | |
|---|---|
DigiKey Part Number | 445-FK22X5R1C336MN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X5R1C336MN000 |
Description | CAP CER 33UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X5R1C336MN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1C336MRT00 | TDK | 0 | FG22X7R1C336MRT00-ND | € 0,49024 | Direct |
| FK22X7R1C336MR000 | TDK | 1 131 | 445-FK22X7R1C336MR000-ND | € 1,36000 | Upgrade |
| FG26X5R1E336MRT00 | TDK | 318 | 445-FG26X5R1E336MRT00-ND | € 0,88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,90100 | € 9,01 |
| 50 | € 0,71920 | € 35,96 |
| 100 | € 0,66320 | € 66,32 |
| 500 | € 0,56852 | € 284,26 |
| 1 000 | € 0,53922 | € 539,22 |
| 2 500 | € 0,50828 | € 1 270,70 |
| 5 000 | € 0,48962 | € 2 448,10 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

