
FK18X7R1C105KR020 | |
|---|---|
DigiKey Part Number | 445-8417-ND |
Manufacturer | |
Manufacturer Product Number | FK18X7R1C105KR020 |
Description | CAP CER 1UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1C105KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1E105KRT00 | TDK | 4 083 | 445-180204-ND | € 0,26000 | Direct |
| FK14X7R1H105KR020 | TDK | 6 145 | 445-FK14X7R1H105KR020-ND | € 0,33000 | Upgrade |
| FK18X7R1E105KR020 | TDK | 765 | 445-FK18X7R1E105KR020-ND | € 0,36000 | Upgrade |
| FG14X7R1H105KRT00 | TDK | 0 | FG14X7R1H105KRT00-ND | € 0,13972 | Similar |
| FG14X7S2A105KRT00 | TDK | 0 | FG14X7S2A105KRT00-ND | € 0,21658 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17000 | € 1,70 |
| 50 | € 0,12420 | € 6,21 |
| 100 | € 0,11030 | € 11,03 |
| 500 | € 0,08684 | € 43,42 |
| 1 000 | € 0,07961 | € 79,61 |
| 2 500 | € 0,07197 | € 179,93 |
| 5 000 | € 0,06737 | € 336,85 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

