
FG28X7R1H104KNT00 | |
|---|---|
DigiKey Part Number | 445-FG28X7R1H104KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H104KNT00 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H104KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11500 | € 1,15 |
| 50 | € 0,08260 | € 4,13 |
| 100 | € 0,07270 | € 7,27 |
| 500 | € 0,05596 | € 27,98 |
| 1 000 | € 0,05082 | € 50,82 |
| 2 500 | € 0,04540 | € 113,50 |
| 5 000 | € 0,04213 | € 210,65 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

