
FG28X5R1H105KRT06 | |
|---|---|
DigiKey Part Number | 445-173579-1-ND - Cut Tape (CT) 445-173579-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1H105KRT06 |
Description | CAP CER 1UF 50V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1H105KRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15900 | € 1,59 |
| 50 | € 0,11600 | € 5,80 |
| 100 | € 0,10280 | € 10,28 |
| 500 | € 0,08046 | € 40,23 |
| 1 000 | € 0,07359 | € 73,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06601 | € 132,02 |
| 4 000 | € 0,06149 | € 245,96 |
| 6 000 | € 0,05923 | € 355,38 |
| 10 000 | € 0,05672 | € 567,20 |
| 14 000 | € 0,05526 | € 773,64 |
| 20 000 | € 0,05385 | € 1 077,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

