2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A020CNT06

DigiKey Part Number
445-173514-1-ND - Cut Tape (CT)
445-173514-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A020CNT06
Description
CAP CER 2PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A020CNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.25pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13400€ 1,34
50€ 0,09640€ 4,82
100€ 0,08510€ 8,51
500€ 0,06594€ 32,97
1 000€ 0,06005€ 60,05
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,05364€ 107,28
4 000€ 0,04976€ 199,04
6 000€ 0,04782€ 286,92
10 000€ 0,04568€ 456,80
14 000€ 0,04442€ 621,88
20 000€ 0,04321€ 864,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060