
FG28C0G1H152JNT00 | |
|---|---|
DigiKey Part Number | 445-175546-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H152JNT00 |
Description | CAP CER 1500PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H152JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13100 | € 1,31 |
| 50 | € 0,09480 | € 4,74 |
| 100 | € 0,08370 | € 8,37 |
| 500 | € 0,06494 | € 32,47 |
| 1 000 | € 0,05915 | € 59,15 |
| 2 500 | € 0,05306 | € 132,65 |
| 5 000 | € 0,04939 | € 246,95 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

