
FG26X7R2A224KNT06 | |
|---|---|
DigiKey Part Number | 445-173445-1-ND - Cut Tape (CT) 445-173445-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2A224KNT06 |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2A224KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26600 | € 2,66 |
| 50 | € 0,19920 | € 9,96 |
| 100 | € 0,17860 | € 17,86 |
| 500 | € 0,14382 | € 71,91 |
| 1 000 | € 0,13310 | € 133,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12074 | € 241,48 |
| 4 000 | € 0,11368 | € 454,72 |
| 6 000 | € 0,11015 | € 660,90 |
| 10 000 | € 0,10624 | € 1 062,40 |
| 14 000 | € 0,10395 | € 1 455,30 |
| 20 000 | € 0,10175 | € 2 035,00 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

