
FG24C0G2W392JNT06 | |
|---|---|
DigiKey Part Number | 445-173359-1-ND - Cut Tape (CT) 445-173359-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W392JNT06 |
Description | CAP CER 3900PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W392JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29900 | € 2,99 |
| 50 | € 0,22500 | € 11,25 |
| 100 | € 0,20230 | € 20,23 |
| 500 | € 0,16394 | € 81,97 |
| 1 000 | € 0,15212 | € 152,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13831 | € 276,62 |
| 4 000 | € 0,13053 | € 522,12 |
| 6 000 | € 0,12663 | € 759,78 |
| 10 000 | € 0,12231 | € 1 223,10 |
| 14 000 | € 0,11978 | € 1 676,92 |
| 20 000 | € 0,11735 | € 2 347,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

