
FG22C0G1H224JNT06 | |
|---|---|
DigiKey Part Number | 445-173307-1-ND - Cut Tape (CT) 445-173307-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G1H224JNT06 |
Description | CAP CER 0.22UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G1H224JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 0,84600 | € 8,46 |
| 50 | € 0,67240 | € 33,62 |
| 100 | € 0,61890 | € 61,89 |
| 500 | € 0,52832 | € 264,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48601 | € 486,01 |
| 2 000 | € 0,46361 | € 927,22 |
| 3 000 | € 0,45238 | € 1 357,14 |
| 5 000 | € 0,43994 | € 2 199,70 |
| 7 000 | € 0,43267 | € 3 028,69 |
| 10 000 | € 0,42567 | € 4 256,70 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,56160 |

