
FG18C0G2A120JNT06 | |
|---|---|
DigiKey Part Number | 445-173222-1-ND - Cut Tape (CT) 445-173222-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A120JNT06 |
Description | CAP CER 12PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A120JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13300 | € 1,33 |
| 50 | € 0,09560 | € 4,78 |
| 100 | € 0,08440 | € 8,44 |
| 500 | € 0,06542 | € 32,71 |
| 1 000 | € 0,05958 | € 59,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05321 | € 106,42 |
| 4 000 | € 0,04937 | € 197,48 |
| 6 000 | € 0,04744 | € 284,64 |
| 10 000 | € 0,04531 | € 453,10 |
| 14 000 | € 0,04407 | € 616,98 |
| 20 000 | € 0,04287 | € 857,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

