
FA28X7R1H104KNU00 | |
|---|---|
DigiKey Part Number | 445-175529-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H104KNU00 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H104KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,13900 | € 1,39 |
| 50 | € 0,10100 | € 5,05 |
| 100 | € 0,08920 | € 8,92 |
| 500 | € 0,06950 | € 34,75 |
| 1 000 | € 0,06340 | € 63,40 |
| 2 500 | € 0,05698 | € 142,45 |
| 5 000 | € 0,05311 | € 265,55 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

