
FA28NP02E152JNU06 | |
|---|---|
DigiKey Part Number | 445-174980-1-ND - Cut Tape (CT) 445-174980-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02E152JNU06 |
Description | CAP CER 1500PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02E152JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24100 | € 2,41 |
| 50 | € 0,17920 | € 8,96 |
| 100 | € 0,16030 | € 16,03 |
| 500 | € 0,12840 | € 64,20 |
| 1 000 | € 0,11857 | € 118,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10732 | € 214,64 |
| 4 000 | € 0,10085 | € 403,40 |
| 6 000 | € 0,09761 | € 585,66 |
| 10 000 | € 0,09402 | € 940,20 |
| 14 000 | € 0,09192 | € 1 286,88 |
| 20 000 | € 0,08991 | € 1 798,20 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

