
FA28NP02A470JNU06 | |
|---|---|
DigiKey Part Number | 445-180795-1-ND - Cut Tape (CT) 445-180795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A470JNU06 |
Description | CAP CER 47PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A470JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18400 | € 1,84 |
| 50 | € 0,13540 | € 6,77 |
| 100 | € 0,12040 | € 12,04 |
| 500 | € 0,09506 | € 47,53 |
| 1 000 | € 0,08724 | € 87,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07851 | € 157,02 |
| 4 000 | € 0,07337 | € 293,48 |
| 6 000 | € 0,07080 | € 424,80 |
| 10 000 | € 0,06795 | € 679,50 |
| 14 000 | € 0,06629 | € 928,06 |
| 20 000 | € 0,06468 | € 1 293,60 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

