3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP01H332JNU06

DigiKey Part Number
445-180777-1-ND - Cut Tape (CT)
445-180777-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28NP01H332JNU06
Description
CAP CER 3300PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP01H332JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28NP02A332JNU06TDK1 365445-180794-1-ND€ 0,38000Upgrade
In-Stock: 1 566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,20200€ 2,02
50€ 0,14960€ 7,48
100€ 0,13330€ 13,33
500€ 0,10574€ 52,87
1 000€ 0,09726€ 97,26
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,08771€ 175,42
4 000€ 0,08213€ 328,52
6 000€ 0,07934€ 476,04
10 000€ 0,07624€ 762,40
14 000€ 0,07444€ 1 042,16
20 000€ 0,07270€ 1 454,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480