
FA28NP01H220JNU06 | |
|---|---|
DigiKey Part Number | 445-175358-1-ND - Cut Tape (CT) 445-175358-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H220JNU06 |
Description | CAP CER 22PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H220JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A220JNU06 | TDK | 10 879 | 445-180789-1-ND | € 0,31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15100 | € 1,51 |
| 50 | € 0,11000 | € 5,50 |
| 100 | € 0,09740 | € 9,74 |
| 500 | € 0,07604 | € 38,02 |
| 1 000 | € 0,06945 | € 69,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06222 | € 124,44 |
| 4 000 | € 0,05790 | € 231,60 |
| 6 000 | € 0,05573 | € 334,38 |
| 10 000 | € 0,05334 | € 533,40 |
| 14 000 | € 0,05194 | € 727,16 |
| 20 000 | € 0,05059 | € 1 011,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

