10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP01H103JNU06

DigiKey Part Number
445-180769-1-ND - Cut Tape (CT)
445-180769-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28NP01H103JNU06
Description
CAP CER 10000PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP01H103JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25700€ 2,57
50€ 0,19200€ 9,60
100€ 0,17200€ 17,20
500€ 0,13834€ 69,17
1 000€ 0,12794€ 127,94
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,11596€ 231,92
4 000€ 0,10911€ 436,44
6 000€ 0,10569€ 634,14
10 000€ 0,10189€ 1 018,90
14 000€ 0,09967€ 1 395,38
20 000€ 0,09753€ 1 950,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240