
FA28NP01H103JNU06 | |
|---|---|
DigiKey Part Number | 445-180769-1-ND - Cut Tape (CT) 445-180769-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H103JNU06 |
Description | CAP CER 10000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H103JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25700 | € 2,57 |
| 50 | € 0,19200 | € 9,60 |
| 100 | € 0,17200 | € 17,20 |
| 500 | € 0,13834 | € 69,17 |
| 1 000 | € 0,12794 | € 127,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11596 | € 231,92 |
| 4 000 | € 0,10911 | € 436,44 |
| 6 000 | € 0,10569 | € 634,14 |
| 10 000 | € 0,10189 | € 1 018,90 |
| 14 000 | € 0,09967 | € 1 395,38 |
| 20 000 | € 0,09753 | € 1 950,60 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

