
FA28C0G2A6R8DNU06 | |
|---|---|
DigiKey Part Number | 445-180752-1-ND - Cut Tape (CT) 445-180752-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A6R8DNU06 |
Description | CAP CER 6.8PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A6R8DNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15600 | € 1,56 |
| 50 | € 0,11360 | € 5,68 |
| 100 | € 0,10060 | € 10,06 |
| 500 | € 0,07884 | € 39,42 |
| 1 000 | € 0,07211 | € 72,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06469 | € 129,38 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

