
FA28C0G2A470JNU06 | |
|---|---|
DigiKey Part Number | 445-181200-1-ND - Cut Tape (CT) 445-181200-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A470JNU06 |
Description | CAP CER 47PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A470JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16100 | € 1,61 |
| 50 | € 0,11700 | € 5,85 |
| 100 | € 0,10360 | € 10,36 |
| 500 | € 0,08114 | € 40,57 |
| 1 000 | € 0,07423 | € 74,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06659 | € 133,18 |
| 4 000 | € 0,06204 | € 248,16 |
| 6 000 | € 0,05977 | € 358,62 |
| 10 000 | € 0,05724 | € 572,40 |
| 14 000 | € 0,05577 | € 780,78 |
| 20 000 | € 0,05435 | € 1 087,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

