2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A222JNU06

DigiKey Part Number
445-180741-1-ND - Cut Tape (CT)
445-180741-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2A222JNU06
Description
CAP CER 2200PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A222JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28NP02A222JNU06TDK1 435445-180791-1-ND€ 0,38000Direct
FA26C0G2J222JNU06TDK7 354445-180666-1-ND€ 0,48000Upgrade
FA28C0G2E222JNU06TDK1 984445-180759-1-ND€ 0,39000Upgrade
FA28NP02E222JNU06TDK7 477445-174981-1-ND€ 0,42000Upgrade
FA28C0G2A222JNU00TDK420445-FA28C0G2A222JNU00-ND€ 0,32000Parametric Equivalent
In-Stock: 1 927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,20100€ 2,01
50€ 0,14760€ 7,38
100€ 0,13150€ 13,15
500€ 0,10428€ 52,14
1 000€ 0,09589€ 95,89
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,08644€ 172,88
4 000€ 0,08092€ 323,68
6 000€ 0,07816€ 468,96
10 000€ 0,07510€ 751,00
14 000€ 0,07331€ 1 026,34
20 000€ 0,07159€ 1 431,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260