390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G1H391JNU06

DigiKey Part Number
445-180722-1-ND - Cut Tape (CT)
445-180722-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G1H391JNU06
Description
CAP CER 390PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G1H391JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,14400€ 1,44
50€ 0,10400€ 5,20
100€ 0,09190€ 9,19
500€ 0,07154€ 35,77
1 000€ 0,06527€ 65,27
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,05840€ 116,80
4 000€ 0,05428€ 217,12
6 000€ 0,05222€ 313,32
10 000€ 0,04993€ 499,30
14 000€ 0,04859€ 680,26
20 000€ 0,04731€ 946,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500