
FA28C0G1H122JNU06 | |
|---|---|
DigiKey Part Number | 445-180709-1-ND - Cut Tape (CT) 445-180709-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H122JNU06 |
Description | CAP CER 1200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H122JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H122JNU00 | TDK | 397 | 445-181177-ND | € 0,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16400 | € 1,64 |
| 50 | € 0,11980 | € 5,99 |
| 100 | € 0,10620 | € 10,62 |
| 500 | € 0,08336 | € 41,68 |
| 1 000 | € 0,07629 | € 76,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06847 | € 136,94 |
| 4 000 | € 0,06383 | € 255,32 |
| 6 000 | € 0,06151 | € 369,06 |
| 10 000 | € 0,05893 | € 589,30 |
| 14 000 | € 0,05743 | € 804,02 |
| 20 000 | € 0,05598 | € 1 119,60 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

