
FA26X8R2A473KNU06 | |
|---|---|
DigiKey Part Number | 445-180704-1-ND - Cut Tape (CT) 445-180704-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X8R2A473KNU06 |
Description | CAP CER 0.047UF 100V X8R RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R2A473KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20NP02E473JNU06 | TDK | 1 239 | 445-174945-1-ND | € 1,84000 | Similar |
| FA22NP02J473JNU06 | TDK | 761 | 445-174953-1-ND | € 2,71000 | Similar |
| FA22NP02W473JNU06 | TDK | 735 | 445-174954-1-ND | € 2,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27500 | € 2,75 |
| 50 | € 0,20620 | € 10,31 |
| 100 | € 0,18500 | € 18,50 |
| 500 | € 0,14928 | € 74,64 |
| 1 000 | € 0,13824 | € 138,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12549 | € 250,98 |
| 4 000 | € 0,11824 | € 472,96 |
| 6 000 | € 0,11460 | € 687,60 |
| 10 000 | € 0,11058 | € 1 105,80 |
| 14 000 | € 0,10823 | € 1 515,22 |
| 20 000 | € 0,10596 | € 2 119,20 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

