
FA26X7R2A224KNU06 | |
|---|---|
DigiKey Part Number | 445-180688-1-ND - Cut Tape (CT) 445-180688-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2A224KNU06 |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2A224KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31500 | € 3,15 |
| 100 | € 0,21480 | € 21,48 |
| 1 000 | € 0,16250 | € 162,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15236 | € 304,72 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

