2.2 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R1E225KNU06

DigiKey Part Number
445-180685-1-ND - Cut Tape (CT)
445-180685-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7R1E225KNU06
Description
CAP CER 2.2UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R1E225KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22X7R1H225KNU06TDK2 280445-174232-1-ND€ 1,10000Upgrade
FA22X7R2A225KNU06TDK1 255445-180606-1-ND€ 1,56000Upgrade
FA26X8R1E225KRU06TDK2 043445-180701-1-ND€ 0,57000Upgrade
FA20X8R1E225KNU06TDK1 453445-180591-1-ND€ 0,76000Similar
FA26X7S2A225KRU06TDK25445-180699-1-ND€ 0,93000Similar
In-Stock: 1 380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,23900€ 2,39
50€ 0,17800€ 8,90
100€ 0,15910€ 15,91
500€ 0,12746€ 63,73
1 000€ 0,11767€ 117,67
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,10649€ 212,98
4 000€ 0,10006€ 400,24
6 000€ 0,09684€ 581,04
10 000€ 0,09327€ 932,70
14 000€ 0,09118€ 1 276,52
20 000€ 0,08918€ 1 783,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580