0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26NP02A333JNU06

DigiKey Part Number
445-180682-1-ND - Cut Tape (CT)
445-180682-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26NP02A333JNU06
Description
CAP CER 0.033UF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26NP02A333JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
10€ 0,63900€ 6,39
50€ 0,50100€ 25,05
100€ 0,45820€ 45,82
500€ 0,38602€ 193,01
1 000€ 0,36371€ 363,71
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,33548€ 670,96
4 000€ 0,32078€ 1 283,12
6 000€ 0,31343€ 1 880,58
10 000€ 0,30527€ 3 052,70
14 000€ 0,30050€ 4 207,00
20 000€ 0,29591€ 5 918,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,20780