3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J332JNU06

DigiKey Part Number
445-174257-1-ND - Cut Tape (CT)
445-174257-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J332JNU06
Description
CAP CER 3300PF 630V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J332JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,35200€ 3,52
50€ 0,26700€ 13,35
100€ 0,24090€ 24,09
500€ 0,19702€ 98,51
1 000€ 0,18344€ 183,44
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,16734€ 334,68
4 000€ 0,15841€ 633,64
6 000€ 0,15393€ 923,58
10 000€ 0,14897€ 1 489,70
14 000€ 0,14607€ 2 044,98
20 000€ 0,14328€ 2 865,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,69540