2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J222JNU06

DigiKey Part Number
445-180666-1-ND - Cut Tape (CT)
445-180666-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J222JNU06
Description
CAP CER 2200PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J222JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,29700€ 2,97
50€ 0,22340€ 11,17
100€ 0,20080€ 20,08
500€ 0,16272€ 81,36
1 000€ 0,15095€ 150,95
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,13724€ 274,48
4 000€ 0,12949€ 517,96
6 000€ 0,12562€ 753,72
10 000€ 0,12132€ 1 213,20
14 000€ 0,11881€ 1 663,34
20 000€ 0,11640€ 2 328,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560