
FA26C0G2J181JNU06 | |
|---|---|
DigiKey Part Number | 445-180664-1-ND - Cut Tape (CT) 445-180664-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J181JNU06 |
Description | CAP CER 180PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J181JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21200 | € 2,12 |
| 50 | € 0,15700 | € 7,85 |
| 100 | € 0,14010 | € 14,01 |
| 500 | € 0,11142 | € 55,71 |
| 1 000 | € 0,10260 | € 102,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09262 | € 185,24 |
| 4 000 | € 0,08681 | € 347,24 |
| 6 000 | € 0,08390 | € 503,40 |
| 10 000 | € 0,08068 | € 806,80 |
| 14 000 | € 0,07880 | € 1 103,20 |
| 20 000 | € 0,07699 | € 1 539,80 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

