Upgrade
Similar
Similar
Similar
Parametric Equivalent

FA26C0G2A333JNU00 | |
|---|---|
DigiKey Part Number | FA26C0G2A333JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA26C0G2A333JNU00 |
Description | CAP CER 0.033UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2A333JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26NP02A333JNU00 | TDK | 0 | FA26NP02A333JNU00-ND | € 0,37500 | Upgrade |
| FA20C0G2E333JNU00 | TDK | 0 | FA20C0G2E333JNU00-ND | € 0,64860 | Similar |
| FA20C0G2J333JNU00 | TDK | 0 | FA20C0G2J333JNU00-ND | € 0,72054 | Similar |
| FA20C0G2W333JNU00 | TDK | 0 | FA20C0G2W333JNU00-ND | € 0,67748 | Similar |
| FA26C0G2A333JNU06 | TDK | 4 572 | 445-180657-1-ND | € 0,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31908 | € 159,54 |
| Unit Price without VAT: | € 0,31908 |
|---|---|
| Unit Price with VAT: | € 0,38928 |




