
FA26C0G1H473JNU06 | |
|---|---|
DigiKey Part Number | 445-180653-1-ND - Cut Tape (CT) 445-180653-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G1H473JNU06 |
Description | CAP CER 0.047UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G1H473JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,45600 | € 4,56 |
| 50 | € 0,35040 | € 17,52 |
| 100 | € 0,31820 | € 31,82 |
| 500 | € 0,26366 | € 131,83 |
| 1 000 | € 0,24679 | € 246,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22626 | € 452,52 |
| 4 000 | € 0,21516 | € 860,64 |
| 6 000 | € 0,20960 | € 1 257,60 |
| 10 000 | € 0,20344 | € 2 034,40 |
| 14 000 | € 0,19983 | € 2 797,62 |
| 20 000 | € 0,19637 | € 3 927,40 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

