Parametric Equivalent

FA24X8R2A473KRU06 | |
|---|---|
DigiKey Part Number | 445-175045-1-ND - Cut Tape (CT) 445-175045-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X8R2A473KRU06 |
Description | CAP CER 0.047UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X8R2A473KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X8R2A473KRU00 | TDK | 0 | FA24X8R2A473KRU00-ND | € 0,12382 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23900 | € 2,39 |
| 50 | € 0,17800 | € 8,90 |
| 100 | € 0,15910 | € 15,91 |
| 500 | € 0,12746 | € 63,73 |
| 1 000 | € 0,11767 | € 117,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10649 | € 212,98 |
| 4 000 | € 0,10006 | € 400,24 |
| 6 000 | € 0,09684 | € 581,04 |
| 10 000 | € 0,09327 | € 932,70 |
| 14 000 | € 0,09118 | € 1 276,52 |
| 20 000 | € 0,08918 | € 1 783,60 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |


