Parametric Equivalent

FA24X8R1H224KRU06 | |
|---|---|
DigiKey Part Number | 445-175055-1-ND - Cut Tape (CT) 445-175055-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X8R1H224KRU06 |
Description | CAP CER 0.22UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X8R1H224KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X8R1H224KRU00 | TDK | 382 | 445-181146-ND | € 0,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20200 | € 2,02 |
| 50 | € 0,14960 | € 7,48 |
| 100 | € 0,13330 | € 13,33 |
| 500 | € 0,10574 | € 52,87 |
| 1 000 | € 0,09726 | € 97,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08771 | € 175,42 |
| 4 000 | € 0,08213 | € 328,52 |
| 6 000 | € 0,07934 | € 476,04 |
| 10 000 | € 0,07624 | € 762,40 |
| 14 000 | € 0,07444 | € 1 042,16 |
| 20 000 | € 0,07270 | € 1 454,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |


