Upgrade
Similar
Parametric Equivalent

FA24X7R1H224KNU06 | |
|---|---|
DigiKey Part Number | 445-174251-1-ND - Cut Tape (CT) 445-174251-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R1H224KNU06 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R1H224KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X8R1H224KRU06 | TDK | 0 | 445-175055-1-ND | € 0,34000 | Upgrade |
| FA24X7S2A224KRU06 | TDK | 0 | 445-180647-1-ND | € 0,47000 | Similar |
| FA24X7R1H224KNU00 | TDK | 0 | 445-181140-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17700 | € 1,77 |
| 50 | € 0,12960 | € 6,48 |
| 100 | € 0,11520 | € 11,52 |
| 500 | € 0,09074 | € 45,37 |
| 1 000 | € 0,08320 | € 83,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07480 | € 149,60 |
| 4 000 | € 0,06984 | € 279,36 |
| 6 000 | € 0,06736 | € 404,16 |
| 10 000 | € 0,06461 | € 646,10 |
| 14 000 | € 0,06301 | € 882,14 |
| 20 000 | € 0,06146 | € 1 229,20 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |



