
FA24NP02W101JNU06 | |
|---|---|
DigiKey Part Number | 445-174960-1-ND - Cut Tape (CT) 445-174960-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02W101JNU06 |
Description | CAP CER 100PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02W101JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21700 | € 2,17 |
| 50 | € 0,16020 | € 8,01 |
| 100 | € 0,14300 | € 14,30 |
| 500 | € 0,11386 | € 56,93 |
| 1 000 | € 0,10488 | € 104,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09471 | € 189,42 |
| 4 000 | € 0,08881 | € 355,24 |
| 6 000 | € 0,08585 | € 515,10 |
| 10 000 | € 0,08258 | € 825,80 |
| 14 000 | € 0,08067 | € 1 129,38 |
| 20 000 | € 0,07882 | € 1 576,40 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

