
FA24NP01H333JNU06 | |
|---|---|
DigiKey Part Number | 445-180630-1-ND - Cut Tape (CT) 445-180630-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP01H333JNU06 |
Description | CAP CER 0.033UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP01H333JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,46900 | € 4,69 |
| 50 | € 0,36200 | € 18,10 |
| 100 | € 0,32890 | € 32,89 |
| 500 | € 0,27280 | € 136,40 |
| 1 000 | € 0,25545 | € 255,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23430 | € 468,60 |
| 4 000 | € 0,22289 | € 891,56 |
| 6 000 | € 0,21718 | € 1 303,08 |
| 10 000 | € 0,21085 | € 2 108,50 |
| 14 000 | € 0,20714 | € 2 899,96 |
| 20 000 | € 0,20358 | € 4 071,60 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

