Upgrade
Parametric Equivalent

FA24C0G2E392JNU06 | |
|---|---|
DigiKey Part Number | FA24C0G2E392JNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2E392JNU06 |
Description | CAP CER 3900PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2E392JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24C0G2W392JNU06 | TDK | 0 | FA24C0G2W392JNU06-ND | € 0,17472 | Upgrade |
| FA24C0G2E392JNU00 | TDK | 0 | FA24C0G2E392JNU00-ND | € 0,14108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12196 | € 243,92 |
| Unit Price without VAT: | € 0,12196 |
|---|---|
| Unit Price with VAT: | € 0,14879 |



