
FA22X7R1E226MRU06 | |
|---|---|
DigiKey Part Number | 445-180603-1-ND - Cut Tape (CT) 445-180603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7R1E226MRU06 |
Description | CAP CER 22UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R1E226MRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71E226MWM1H03A | Murata Electronics | 3 140 | 490-7505-1-ND | € 1,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,14900 | € 11,49 |
| 50 | € 0,92740 | € 46,37 |
| 100 | € 0,85890 | € 85,89 |
| 500 | € 0,74328 | € 371,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,68726 | € 687,26 |
| 2 000 | € 0,65863 | € 1 317,26 |
| 3 000 | € 0,64429 | € 1 932,87 |
| 5 000 | € 0,62839 | € 3 141,95 |
| 7 000 | € 0,61909 | € 4 333,63 |
| 10 000 | € 0,61014 | € 6 101,40 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

