Parametric Equivalent

FA22C0G1H154JNU06 | |
|---|---|
DigiKey Part Number | 445-180594-1-ND - Cut Tape (CT) 445-180594-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22C0G1H154JNU06 |
Description | CAP CER 0.15UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G1H154JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22C0G1H154JNU00 | TDK | 0 | FA22C0G1H154JNU00-ND | € 0,57584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 0,93800 | € 9,38 |
| 50 | € 0,74940 | € 37,47 |
| 100 | € 0,69120 | € 69,12 |
| 500 | € 0,59286 | € 296,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54634 | € 546,34 |
| 2 000 | € 0,52200 | € 1 044,00 |
| 3 000 | € 0,50980 | € 1 529,40 |
| 5 000 | € 0,49628 | € 2 481,40 |
| 7 000 | € 0,48838 | € 3 418,66 |
| 10 000 | € 0,48077 | € 4 807,70 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |


