
FA20X7S2A475KRU06 | |
|---|---|
DigiKey Part Number | 445-180590-1-ND - Cut Tape (CT) 445-180590-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20X7S2A475KRU06 |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X7S2A475KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,88000 | € 8,80 |
| 50 | € 0,70060 | € 35,03 |
| 100 | € 0,64530 | € 64,53 |
| 500 | € 0,55190 | € 275,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,49396 | € 740,94 |
| 3 000 | € 0,47332 | € 1 419,96 |
| 4 500 | € 0,46299 | € 2 083,45 |
| 7 500 | € 0,45153 | € 3 386,47 |
| 10 500 | € 0,44482 | € 4 670,61 |
| 15 000 | € 0,43838 | € 6 575,70 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

