4.7 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X7S2A475KRU06

DigiKey Part Number
445-180590-1-ND - Cut Tape (CT)
445-180590-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20X7S2A475KRU06
Description
CAP CER 4.7UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X7S2A475KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
10€ 0,88000€ 8,80
50€ 0,70060€ 35,03
100€ 0,64530€ 64,53
500€ 0,55190€ 275,95
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500€ 0,49396€ 740,94
3 000€ 0,47332€ 1 419,96
4 500€ 0,46299€ 2 083,45
7 500€ 0,45153€ 3 386,47
10 500€ 0,44482€ 4 670,61
15 000€ 0,43838€ 6 575,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,62260