Similar
Similar

FA18X8R1H682KNU06 | |
|---|---|
DigiKey Part Number | FA18X8R1H682KNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R1H682KNU06 |
Description | CAP CER 6800PF 50V X8R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1H682KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14NP02A682JNU06 | TDK | 0 | 445-180404-1-ND | € 0,14421 | Similar |
| FA18NP01H682JNU06 | TDK | 2 000 | 445-180526-1-ND | € 0,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06655 | € 133,10 |
| Unit Price without VAT: | € 0,06655 |
|---|---|
| Unit Price with VAT: | € 0,08119 |



