2200 pF ±10% 50V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X8R1H222KNU06

DigiKey Part Number
445-180567-1-ND - Cut Tape (CT)
445-180567-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X8R1H222KNU06
Description
CAP CER 2200PF 50V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X8R1H222KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18NP01H222JNU06TDK1 196445-180517-1-ND€ 0,31000Similar
FA18NP02A222JNU06TDK2 920445-180535-1-ND€ 0,37000Similar
In-Stock: 717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15100€ 1,51
50€ 0,11000€ 5,50
100€ 0,09740€ 9,74
500€ 0,07604€ 38,02
1 000€ 0,06945€ 69,45
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,06222€ 124,44
4 000€ 0,05790€ 231,60
6 000€ 0,05573€ 334,38
10 000€ 0,05334€ 533,40
14 000€ 0,05194€ 727,16
20 000€ 0,05059€ 1 011,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500