Similar
Similar

FA18X7R2A332KNU00 | |
|---|---|
DigiKey Part Number | FA18X7R2A332KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA18X7R2A332KNU00 |
Description | CAP CER 3300PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R2A332KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A332JNU00 | TDK | 0 | FA18C0G2A332JNU00-ND | € 0,10620 | Similar |
| FA18NP02A332JNU00 | TDK | 0 | FA18NP02A332JNU00-ND | € 0,12382 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,08816 | € 44,08 |
| Unit Price without VAT: | € 0,08816 |
|---|---|
| Unit Price with VAT: | € 0,10756 |


