
FA18X7R1H474KRU06 | |
|---|---|
DigiKey Part Number | 445-180553-1-ND - Cut Tape (CT) 445-180553-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H474KRU06 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H474KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,20900 | € 2,09 |
| 50 | € 0,15420 | € 7,71 |
| 100 | € 0,13750 | € 13,75 |
| 500 | € 0,10934 | € 54,67 |
| 1 000 | € 0,10062 | € 100,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09079 | € 181,58 |
| 4 000 | € 0,08507 | € 340,28 |
| 6 000 | € 0,08221 | € 493,26 |
| 10 000 | € 0,07904 | € 790,40 |
| 14 000 | € 0,07718 | € 1 080,52 |
| 20 000 | € 0,07540 | € 1 508,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

