
FA18C0G2A122JNU00 | |
|---|---|
DigiKey Part Number | 445-181109-ND |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A122JNU00 |
Description | CAP CER 1200PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A122JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18700 | € 1,87 |
| 50 | € 0,13780 | € 6,89 |
| 100 | € 0,12270 | € 12,27 |
| 500 | € 0,09716 | € 48,58 |
| 1 000 | € 0,08926 | € 89,26 |
| 2 500 | € 0,08093 | € 202,33 |
| 5 000 | € 0,07592 | € 379,60 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

