820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H821JNU00

DigiKey Part Number
445-181107-ND
Manufacturer
Manufacturer Product Number
FA18C0G1H821JNU00
Description
CAP CER 820PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H821JNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,15300€ 1,53
50€ 0,11160€ 5,58
100€ 0,09880€ 9,88
500€ 0,07734€ 38,67
1 000€ 0,07072€ 70,72
2 500€ 0,06374€ 159,35
5 000€ 0,05953€ 297,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720